357-050-440-208

Heilind Number:EDA357-050-440-208
Manufacturer:EDAC
Manufacturer Number:357-050-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-440-208

Detailed Description

Introducing the 357-050-440-208 Card Edge Connector, a high-performance component designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With two rows of 50 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers ample connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the 357-050-440-208 for efficient and secure PCB connections, meeting your performance needs with ease.