357-050-440-212

Heilind Number:EDA357-050-440-212
Manufacturer:EDAC
Manufacturer Number:357-050-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-440-212

Detailed Description

Upgrade your PCB connections with our 357-050-440-212 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 50 positions, it provides ample connectivity for your circuit boards. The copper alloy contacts guarantee reliable power transmission, while the .156 in pitch and .2 in row spacing allow for precise alignment. Suitable for straight mounting, it offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of PCB connectors for even more options to optimize your designs.