357-050-440-258

Heilind Number:EDA357-050-440-258
Manufacturer:EDAC
Manufacturer Number:357-050-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-440-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 50 copper alloy contacts, it offers secure and efficient power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a streamlined connection process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-tier connectivity solutions. Trust in its exceptional quality and performance to elevate your electronic designs to the next level.