357-050-440-268

Heilind Number:EDA357-050-440-268
Manufacturer:EDAC
Manufacturer Number:357-050-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-440-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-050-440-268). Designed for reliability in demanding environments, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 50 positions, perfect for complex circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Say goodbye to connectivity issues and elevate your electronics with this essential component. Available now in our wide range of PCB connectors.