357-050-442-201

Heilind Number:EDA357-050-442-201
Manufacturer:EDAC
Manufacturer Number:357-050-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-442-201

Detailed Description

Enhance your PCB connectivity with our 357-050-442-201 Card Edge Connector. Featuring a sleek black design, this connector not only adds a touch of sophistication to your setup but also delivers high performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in any operating environment. With two rows of copper alloy contacts, providing a total of 50 positions at a pitch of .156 inches, this connector offers seamless and reliable board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various applications. Trust in the quality and efficiency of this essential component for your electronic projects.