357-050-442-208

Heilind Number:EDA357-050-442-208
Manufacturer:EDAC
Manufacturer Number:357-050-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-442-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in your electronic devices. With a sleek black finish, this connector not only looks sharp but also delivers exceptional performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. Featuring two rows of 50 positions each, with a pitch of .156 inches and row spacing of .2 inches, this connector offers high-density connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for demanding industrial and commercial applications. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.