357-050-442-212

Heilind Number:EDA357-050-442-212
Manufacturer:EDAC
Manufacturer Number:357-050-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-442-212

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring secure and efficient power transfer. With a current rating of 5A, it's perfect for demanding applications. The two rows of copper alloy contacts provide stable connectivity across 50 positions, while the .156" pitch and .2" row spacing offer precise alignment. Engineered for versatility, this connector can be mounted straight for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this essential component to streamline your PCB connections with seamless precision.