357-050-442-258

Heilind Number:EDA357-050-442-258
Manufacturer:EDAC
Manufacturer Number:357-050-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-442-258

Detailed Description

Introducing our 357-050-442-258 Card Edge Connector, a reliable and high-performance solution for your PCB connection needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With two rows and a total of 50 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105 °C. Trust in the 357-050-442-258 for secure, efficient, and high-speed board-to-board connections in any application.