357-050-442-268

Heilind Number:EDA357-050-442-268
Manufacturer:EDAC
Manufacturer Number:357-050-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-442-268

Detailed Description

Upgrade your PCB connections with our 357-050-442-268 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 50 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and precision of our Card Edge Connector to elevate your electronic projects.