357-050-442-278

Heilind Number:EDA357-050-442-278
Manufacturer:EDAC
Manufacturer Number:357-050-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-442-278

Detailed Description

Enhance your PCB connectivity with our 357-050-442-278 Card Edge Connector. Designed for seamless integration, this sleek black connector features two rows of 50 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it offers reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component, a must-have in any professional setup.