357-050-455-201

Heilind Number:EDA357-050-455-201
Manufacturer:EDAC
Manufacturer Number:357-050-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-455-201

Detailed Description

Introducing our 357-050-455-201 Card Edge Connector, a dependable and high-performance solution for your PCB connectivity needs. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks professional but also ensures easy identification during installation. With a robust amperage rating of 5 A, you can rely on it for efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional fire safety compliance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless and secure connections for up to 50 positions. Its straight mount orientation simplifies installation on your board, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in this Card Edge Connector for seamless and efficient board-to-board connectivity in your electronic projects.