357-050-455-203

Heilind Number:EDA357-050-455-203
Manufacturer:EDAC
Manufacturer Number:357-050-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-455-203

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts. With two rows and 50 positions, it offers ample space for efficient data transfer. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its reliable 5A amperage rating and experience uncompromised connectivity in your projects. Explore our wide range of PCB connectors and elevate your electronics design experience.