357-050-455-204

Heilind Number:EDA357-050-455-204
Manufacturer:EDAC
Manufacturer Number:357-050-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-455-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-board connectivity in a wide range of electronic applications. Engineered for reliability, this connector features two rows of 50 copper alloy contacts, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers robust protection against heat and impact, while the sleek black color adds a touch of sophistication to your design. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in the quality and performance of this connector to meet your connectivity needs with precision and durability.