357-050-455-207

Heilind Number:EDA357-050-455-207
Manufacturer:EDAC
Manufacturer Number:357-050-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-455-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in your PCB assembly. Constructed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With two rows of high-quality Copper Alloy contacts, it offers superior conductivity and longevity. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation makes installation a breeze. With a total of 50 positions, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in the reliability and quality of our Card Edge Connector for all your connectivity needs.