357-050-455-212

Heilind Number:EDA357-050-455-212
Manufacturer:EDAC
Manufacturer Number:357-050-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-455-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a double row configuration and 50 positions, it provides ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. Whether for industrial or commercial use, this connector is built to withstand extreme conditions, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector for seamless and high-speed data transmission in your electronic systems.