357-050-455-258

Heilind Number:EDA357-050-455-258
Manufacturer:EDAC
Manufacturer Number:357-050-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-455-258

Detailed Description

Introducing our 357-050-455-258 Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic design projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and boasting a sleek black finish, this connector offers both reliability and aesthetics. With two rows of 50 copper alloy contacts, it ensures secure and efficient power and data transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for precise PCB connections. Designed for straight mount orientation, it seamlessly integrates into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Upgrade your connectivity solutions with our high-quality Card Edge Connector.