357-050-456-201

Heilind Number:EDA357-050-456-201
Manufacturer:EDAC
Manufacturer Number:357-050-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-456-201

Detailed Description

Introducing our 357-050-456-201 Card Edge Connector, a sleek and essential component for seamless board-to-board PCB connections. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronic setup but also delivers exceptional performance. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it allows for easy and secure insertion. With 50 positions, it offers ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the 357-050-456-201 for efficient and dependable PCB connections in your projects.