357-050-456-203

Heilind Number:EDA357-050-456-203
Manufacturer:EDAC
Manufacturer Number:357-050-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-456-203

Detailed Description

Introducing our 357-050-456-203 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With two rows of copper alloy contacts, offering a total of 50 positions at a pitch of .156 inches, this connector enables efficient data transmission with minimal signal loss. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the 357-050-456-203 for all your connectivity needs, where quality and functionality converge seamlessly.