357-050-456-204

Heilind Number:EDA357-050-456-204
Manufacturer:EDAC
Manufacturer Number:357-050-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-456-204

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 50 positions each, this connector offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and secure assembly. The connector's straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in this connector for efficient and effective connectivity in your PCB designs.