357-050-456-207

Heilind Number:EDA357-050-456-207
Manufacturer:EDAC
Manufacturer Number:357-050-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-456-207

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, boasting a sleek black design that seamlessly integrates into any setup. Engineered for optimal performance, this connector delivers a reliable 5 A current, making it suitable for a wide range of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. With a total of 50 positions, you can easily establish multiple connections. The straight mount orientation allows for convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore seamless connectivity with our Card Edge Connector.