357-050-456-208

Heilind Number:EDA357-050-456-208
Manufacturer:EDAC
Manufacturer Number:357-050-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-456-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector boasts a sleek black design that not only looks professional but also ensures easy identification within your electronic setup. With an amperage rating of 5A, rest assured that it can handle power-intensive tasks with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, each with 50 positions set at a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal connectivity for your PCB layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environmental conditions. Trust in our Card Edge Connector to deliver exceptional performance and longevity in your electronic projects.