357-050-456-212

Heilind Number:EDA357-050-456-212
Manufacturer:EDAC
Manufacturer Number:357-050-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-456-212

Detailed Description

Improve the connectivity of your electronic devices with our high-performance Card Edge Connector, SKU 357-050-456-212. Featuring a sleek black design, this connector offers reliable power transfer with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation. With two rows and 50 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it is easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.