357-050-456-258

Heilind Number:EDA357-050-456-258
Manufacturer:EDAC
Manufacturer Number:357-050-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in the most demanding environments. With two rows of copper alloy contacts, offering a total of 50 positions at a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity for your PCBs. Engineered for efficiency, this connector boasts a straight mount orientation for easy installation. Rated for an operating temperature range of -40 to 105 °C, it guarantees optimal functionality in both extreme cold and hot conditions. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.