357-050-456-268

Heilind Number:EDA357-050-456-268
Manufacturer:EDAC
Manufacturer Number:357-050-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-456-268

Detailed Description

Introducing our 357-050-456-268 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black finish, this connector is not only visually appealing but also built to last. With a double-row design and 50 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made from high-quality Copper Alloy, ensures optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in the 357-050-456-268 for efficient and dependable board-level connections.