357-050-458-202

Heilind Number:EDA357-050-458-202
Manufacturer:EDAC
Manufacturer Number:357-050-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-458-202

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-050-458-202, designed for seamless integration in various electronic applications. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance and safety. With a 5A amperage rating, it guarantees efficient power transmission. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide stable and secure connections for up to 50 positions. Its right-angle mount orientation offers flexibility in PCB layout. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in our Card Edge Connector for your connectivity needs, available in our comprehensive range of PCB connectors.