357-050-458-203

Heilind Number:EDA357-050-458-203
Manufacturer:EDAC
Manufacturer Number:357-050-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-458-203

Detailed Description

Introducing our Card Edge Connector, SKU 357-050-458-203, designed for seamless PCB-to-PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless and efficient power and signal transmission. Featuring 50 positions, it provides ample connectivity options for your devices. The right-angle mount orientation makes it versatile for various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity requirements. Trust in the quality of our product, categorized under PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors, to elevate the performance of your electronic systems.