357-050-458-207

Heilind Number:EDA357-050-458-207
Manufacturer:EDAC
Manufacturer Number:357-050-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-458-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 50 positions each, it offers ample connectivity options in a compact design. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the superior quality and performance of our Card Edge Connector for all your board-to-board connectivity needs.