357-050-458-208

Heilind Number:EDA357-050-458-208
Manufacturer:EDAC
Manufacturer Number:357-050-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-458-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable signal transmission. With a total of 50 positions, this connector provides ample connectivity options. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand harsh environmental conditions. Trust in this Card Edge Connector for efficient and secure PCB connections in your electronic designs.