357-050-458-212

Heilind Number:EDA357-050-458-212
Manufacturer:EDAC
Manufacturer Number:357-050-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-458-212

Detailed Description

Introducing our 357-050-458-212 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, each capable of carrying up to 5A of current, it guarantees efficient power transmission. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with 50 positions available for versatile usage. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the 357-050-458-212 for seamless and secure PCB connectivity in your projects.