357-050-458-258

Heilind Number:EDA357-050-458-258
Manufacturer:EDAC
Manufacturer Number:357-050-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-050-458-258, meticulously designed for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage rating of 5 A. Featuring two rows of precision-machined Copper Alloy contacts, it offers secure mating for up to 50 positions with a pitch of .156 in. The right-angle mount orientation and .2 in row spacing facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its superior quality and performance, making it an essential component in your electronic setup.