357-050-458-268

Heilind Number:EDA357-050-458-268
Manufacturer:EDAC
Manufacturer Number:357-050-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-458-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-050-458-268. Designed for high-performance applications, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows of copper alloy contacts, each rated for 5A, and a pitch of .156 inches, it guarantees secure and efficient connections. The right-angle mount orientation and 50 positions offer flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connectivity. Explore more in our extensive lineup of PCB connectors in the Connectors category.