357-050-459-203

Heilind Number:EDA357-050-459-203
Manufacturer:EDAC
Manufacturer Number:357-050-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-459-203

Detailed Description

Introducing the 357-050-459-203 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a striking black hue that adds a touch of elegance to any electronic assembly. Its UL 94V-0 Thermoplastic Polyester housing material ensures maximum durability and safety, even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, this connector guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 50 positions offer ample connectivity options. Perfect for space-constrained applications, the right-angle mount orientation provides flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, the 357-050-459-203 is a must-have component for engineers and designers seeking top-notch performance in their projects. Elevate your connectivity game with this cutting-edge Card Edge Connector.