357-050-459-204

Heilind Number:EDA357-050-459-204
Manufacturer:EDAC
Manufacturer Number:357-050-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-459-204

Detailed Description

Introducing our 357-050-459-204 Card Edge Connector, a versatile and high-performance component designed for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and compliance with industry standards. With two rows of contact points made from robust Copper Alloy, it delivers reliable connectivity with an amperage rating of 5 A, perfect for powering various electronic devices. The .156-inch pitch and .2-inch row spacing, along with 50 positions, offer ample room for secure attachment. Its right-angle mount orientation facilitates easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme environments. Trust in the 357-050-459-204 for seamless and efficient PCB connections in your electronic projects.