357-050-459-208

Heilind Number:EDA357-050-459-208
Manufacturer:EDAC
Manufacturer Number:357-050-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-459-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it suitable for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless PCB connectivity. With a total of 50 positions, this right-angle mount connector facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for use in various environments. Trust in our high-quality connector to deliver reliable and robust performance in your electronic assemblies.