357-050-459-212

Heilind Number:EDA357-050-459-212
Manufacturer:EDAC
Manufacturer Number:357-050-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-459-212

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in PCB applications. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and safety compliance. With two rows of precisely crafted Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can trust in reliable and efficient power transmission. Boasting a total of 50 positions, this connector offers ample connectivity options for your circuitry needs. Its right-angle mount orientation allows for space-saving installation on your board, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environmental conditions. Elevate your PCB assembly with this essential component, part of our comprehensive lineup of high-quality connectors for seamless integration in your electronic designs.