357-050-459-258

Heilind Number:EDA357-050-459-258
Manufacturer:EDAC
Manufacturer Number:357-050-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-459-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-050-459-258. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 50 positions, you can achieve seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in this connector for efficient and reliable data transmission in your electronic projects.