357-050-459-268

Heilind Number:EDA357-050-459-268
Manufacturer:EDAC
Manufacturer Number:357-050-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-459-268

Detailed Description

Introducing our Card Edge Connector ( 357-050-459-268), a essential component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both performance and reliability. With a current rating of 5 A and 50 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, it features a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your PCB connectivity needs. Explore our full range of connectors to find the perfect fit for your project.