357-050-459-278

Heilind Number:EDA357-050-459-278
Manufacturer:EDAC
Manufacturer Number:357-050-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-459-278

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees high performance in even the most demanding environments. With a double row design and 50 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure efficient power transmission while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right angle mount orientation adds versatility to installation. Trust in our connector to deliver superior quality and performance, meeting all your connectivity needs with ease.