357-050-460-201

Heilind Number:EDA357-050-460-201
Manufacturer:EDAC
Manufacturer Number:357-050-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-460-201

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sophisticated black housing made of UL 94V-0 Thermoplastic Polyester, ensuring performance even in the harshest environments. Its two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer secure and efficient connectivity for up to 50 positions. Engineered for versatility, this connector features a straight mount orientation, making it easy to integrate into any PCB setup. With an operating temperature range of -40 to 105°C, it guarantees steadfast performance under extreme conditions. Trust in this essential component for your electronic projects, where reliability and quality are paramount.