357-050-460-203

Heilind Number:EDA357-050-460-203
Manufacturer:EDAC
Manufacturer Number:357-050-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-460-203

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-050-460-203, designed for seamless connectivity in electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 50 positions each, it offers ample connectivity options while maintaining optimal signal integrity. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronic designs with this essential component, a testament to quality and innovation in the realm of PCB connectors.