357-050-460-207

Heilind Number:EDA357-050-460-207
Manufacturer:EDAC
Manufacturer Number:357-050-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only adds a touch of sophistication but also ensures reliable performance. With an amperage rating of 5A, it can handle power-intensive tasks with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees fire safety and long-term resilience. Featuring two rows of 50 positions each, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing make for easy and secure installations. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector to deliver top-notch performance, every time.