357-050-460-212

Heilind Number:EDA357-050-460-212
Manufacturer:EDAC
Manufacturer Number:357-050-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-460-212

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-stress environments. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. With a total of 50 positions, this connector offers ample connectivity options for your PCBs. Designed for straight mounting orientation, it is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic devices. Upgrade your system with our Card Edge Connector and experience seamless connectivity like never before.