357-050-460-258

Heilind Number:EDA357-050-460-258
Manufacturer:EDAC
Manufacturer Number:357-050-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-460-258

Detailed Description

Upgrade your PCB connectivity with our 357-050-460-258 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 50 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can count on reliable and efficient signal transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in the superior quality of our Card Edge Connector for seamless board-to-board connectivity in your projects.