357-050-460-268

Heilind Number:EDA357-050-460-268
Manufacturer:EDAC
Manufacturer Number:357-050-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-460-268

Detailed Description

Introducing our 357-050-460-268 Card Edge Connector, designed for seamless board-to-board PCB connectivity with uncompromised durability and performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers a reliable solution for your electronic assembly needs. With a robust copper alloy contact material and a 5 A amperage rating, it ensures efficient power transmission. Featuring two rows with 50 positions and a .156-inch pitch, it allows for secure and precise connections. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our product to deliver superior connectivity in any electronic system.