357-050-522-201

Heilind Number:EDA357-050-522-201
Manufacturer:EDAC
Manufacturer Number:357-050-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-522-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With two rows of high-quality Copper Alloy contacts, each pitch and row spacing meticulously engineered at .156" and .2" respectively, this connector offers seamless integration for up to 50 positions. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your system with this essential component, perfect for demanding applications in the electronic industry.