357-050-522-268

Heilind Number:EDA357-050-522-268
Manufacturer:EDAC
Manufacturer Number:357-050-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-522-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, ensuring reliable power transmission. With two rows and fifty positions, it offers ample connectivity options for your electronic devices. The pitch of .156 inches and row spacing of .2 inches provide easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this connector guarantees seamless data transfer in your electronic systems. Upgrade your setup with this essential component for a more efficient and stable performance.