357-050-524-208

Heilind Number:EDA357-050-524-208
Manufacturer:EDAC
Manufacturer Number:357-050-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-524-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 5A amperage rating, it provides efficient power transfer. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer secure and consistent connections across all 50 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for use in various electronic devices, this connector is a must-have for your connectivity needs. Elevate your PCB assembly with this essential component.