357-050-524-278

Heilind Number:EDA357-050-524-278
Manufacturer:EDAC
Manufacturer Number:357-050-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-524-278

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 50 positions, it offers ample space for seamless integration. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. The straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector to streamline your electronic assembly processes with precision and efficiency.