357-050-540-207

Heilind Number:EDA357-050-540-207
Manufacturer:EDAC
Manufacturer Number:357-050-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 50 positions, offer seamless integration on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this essential component for efficient board-to-board connections in your projects.