357-050-540-212

Heilind Number:EDA357-050-540-212
Manufacturer:EDAC
Manufacturer Number:357-050-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-540-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration. Its sleek black design adds a professional touch, while its robust construction ensures durability in high-performance environments. With an amperage of 5 A and UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable power transmission. Featuring two rows and 50 copper alloy contact positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, enabling seamless signal transmission. Designed for straight mount orientation, it provides easy installation and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for optimal performance and connectivity.